Direct
Similar
Similar
Similar

FK28X5R1C155KR006 | |
|---|---|
DigiKey Part Number | FK28X5R1C155KR006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK28X5R1C155KR006 |
Description | CAP CER 1.5UF 16V X5R RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28X5R1C155KR006 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28X5R1E155KRT06 | TDK | 2,479 | 445-173574-1-ND | ¥57.00000 | Direct |
| FG20X7R1H155KNT06 | TDK | 1,500 | 445-FG20X7R1H155KNT06CT-ND | ¥123.00000 | Similar |
| FG20X7R2A155KRT06 | TDK | 0 | FG20X7R2A155KRT06-ND | ¥53.66600 | Similar |
| FG26X7S2A155KRT06 | TDK | 0 | FG26X7S2A155KRT06-ND | ¥43.81300 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥14.40150 | ¥28,803 |
| Unit Price without JCT: | ¥14.40150 |
|---|---|
| Unit Price with JCT: | ¥15.84165 |




