
FG28X5R1E155KRT06 | |
|---|---|
DigiKey Part Number | 445-173574-1-ND - Cut Tape (CT) 445-173574-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X5R1E155KRT06 |
Description | CAP CER 1.5UF 25V X5R RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X5R1E155KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥57.00000 | ¥57 |
| 10 | ¥33.60000 | ¥336 |
| 50 | ¥24.56000 | ¥1,228 |
| 100 | ¥21.82000 | ¥2,182 |
| 500 | ¥17.15400 | ¥8,577 |
| 1,000 | ¥15.71800 | ¥15,718 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥14.12100 | ¥28,242 |
| 4,000 | ¥13.17675 | ¥52,707 |
| 6,000 | ¥12.70400 | ¥76,224 |
| 10,000 | ¥12.18040 | ¥121,804 |
| 14,000 | ¥11.87443 | ¥166,242 |
| 20,000 | ¥11.58000 | ¥231,600 |
| Unit Price without JCT: | ¥57.00000 |
|---|---|
| Unit Price with JCT: | ¥62.70000 |

