
FG28X7R1H153KNT06 | |
|---|---|
DigiKey Part Number | 445-173590-1-ND - Cut Tape (CT) 445-173590-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X7R1H153KNT06 |
Description | CAP CER 0.015UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R1H153KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2A153JNT06 | TDK | 0 | 445-173399-1-ND | ¥123.00000 | Similar |
| FA28X7R1H153KNU00 | TDK | 112 | 445-FA28X7R1H153KNU00-ND | ¥47.00000 | Parametric Equivalent |
| FA28X7R1H153KNU06 | TDK | 3,947 | 445-180802-1-ND | ¥48.00000 | Parametric Equivalent |
| FG28X7R1H153KNT00 | TDK | 692 | 445-181289-ND | ¥38.00000 | Parametric Equivalent |
| FK28X7R1H153KN000 | TDK | 624 | 445-FK28X7R1H153KN000-ND | ¥47.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥23.10000 | ¥231 |
| 50 | ¥16.62000 | ¥831 |
| 100 | ¥14.62000 | ¥1,462 |
| 500 | ¥11.26400 | ¥5,632 |
| 1,000 | ¥10.22900 | ¥10,229 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥9.11050 | ¥18,221 |
| 4,000 | ¥8.43050 | ¥33,722 |
| 6,000 | ¥8.09017 | ¥48,541 |
| 10,000 | ¥7.71350 | ¥77,135 |
| 14,000 | ¥7.49329 | ¥104,906 |
| 20,000 | ¥7.28160 | ¥145,632 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

