
FG28X7R1H153KNT00 | |
|---|---|
DigiKey Part Number | 445-181289-ND |
Manufacturer | |
Manufacturer Product Number | FG28X7R1H153KNT00 |
Description | CAP CER 0.015UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R1H153KNT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥22.40000 | ¥224 |
| 50 | ¥16.16000 | ¥808 |
| 100 | ¥14.21000 | ¥1,421 |
| 500 | ¥10.94200 | ¥5,471 |
| 1,000 | ¥9.93600 | ¥9,936 |
| 2,500 | ¥8.87640 | ¥22,191 |
| 5,000 | ¥8.23840 | ¥41,192 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

