Parametric Equivalent

FA23X7R1E226MNU06 | |
|---|---|
DigiKey Part Number | 445-181536-1-ND - Cut Tape (CT) 445-181536-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA23X7R1E226MNU06 |
Description | CAP CER 22UF 25V X7R RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA23X7R1E226MNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.335" L x 0.217" W (8.50mm x 5.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA23X7R1E226MNU00 | TDK | 150 | 445-181535-ND | ¥666.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥686.00000 | ¥686 |
| 10 | ¥487.80000 | ¥4,878 |
| 50 | ¥408.62000 | ¥20,431 |
| 100 | ¥384.15000 | ¥38,415 |
| 500 | ¥342.74800 | ¥171,374 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥320.49600 | ¥320,496 |
| 2,000 | ¥310.23550 | ¥620,471 |
| 3,000 | ¥305.09333 | ¥915,280 |
| 5,000 | ¥299.39200 | ¥1,496,960 |
| Unit Price without JCT: | ¥686.00000 |
|---|---|
| Unit Price with JCT: | ¥754.60000 |


