22 µF ±20% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA23X7R1E226MNU00

DigiKey Part Number
445-181535-ND
Manufacturer
Manufacturer Product Number
FA23X7R1E226MNU00
Description
CAP CER 22UF 25V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA23X7R1E226MNU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.335" L x 0.217" W (8.50mm x 5.50mm)
Tolerance
±20%
Height - Seated (Max)
0.433" (11.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥666.00000¥666
10¥473.80000¥4,738
50¥396.96000¥19,848
200¥353.62000¥70,724
600¥329.43833¥197,663
1,000¥320.49600¥320,496
2,600¥306.84115¥797,787
5,000¥299.39200¥1,496,960
Manufacturers Standard Package
Unit Price without JCT:¥666.00000
Unit Price with JCT:¥732.60000