CKG45KX7T2E684M290JH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 8,906
Unit Price: ¥279.00000
Datasheet

Upgrade


TDK
In Stock: 785
Unit Price: ¥690.00000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ¥382.51800
Datasheet

Similar


TDK
In Stock: 750
Unit Price: ¥796.00000
Datasheet
0.68 µF ±20% 250V Ceramic Capacitor X7T SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±20% 250V Ceramic Capacitor X7T SMD, J-Lead

CKG45KX7T2E684M290JH

DigiKey Part Number
445-10391-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKG45KX7T2E684M290JH
Description
CAP CER 0.68UF 250V X7T SMD
Customer Reference
Detailed Description
0.68 µF ±20% 250V Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45KX7T2E684M290JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Tolerance
±20%
Thickness (Max)
0.118" (3.00mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532X7T2E105K250KETDK8,906445-8874-1-ND¥279.00000MFR Recommended
CKG45KX7T2E684K290JHTDK785445-10389-1-ND¥690.00000Upgrade
CKG57KX7T2W684K335JHTDK0445-10492-2-ND¥382.51800Similar
CKG57KX7T2W684M335JHTDK750445-10494-1-ND¥796.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes