

CKG57KX7T2W684M335JH | |
|---|---|
DigiKey Part Number | 445-10494-2-ND - Tape & Reel (TR) 445-10494-1-ND - Cut Tape (CT) 445-10494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7T2W684M335JH |
Description | CAP CER 0.68UF 450V X7T SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 450V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7T2W684M335JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.138" (3.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥796.00000 | ¥796 |
| 10 | ¥572.00000 | ¥5,720 |
| 50 | ¥482.66000 | ¥24,133 |
| 100 | ¥455.03000 | ¥45,503 |
| 500 | ¥408.25400 | ¥204,127 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥382.51800 | ¥382,518 |
| 2,000 | ¥370.92700 | ¥741,854 |
| 3,000 | ¥365.11933 | ¥1,095,358 |
| Unit Price without JCT: | ¥796.00000 |
|---|---|
| Unit Price with JCT: | ¥875.60000 |

