
CK45-B3DD331KYVNA | |
|---|---|
DigiKey Part Number | 445-CK45-B3DD331KYVNA-ND |
Manufacturer | |
Manufacturer Product Number | CK45-B3DD331KYVNA |
Description | CAP CER 330PF 2KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3DD331KYVNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK45-B3DD331KYGNA | TDK | 702 | 445-181693-ND | ¥60.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥36.20000 | ¥362 |
| 50 | ¥26.58000 | ¥1,329 |
| 100 | ¥23.66000 | ¥2,366 |
| 500 | ¥18.71600 | ¥9,358 |
| 1,000 | ¥17.19000 | ¥17,190 |
| 3,000 | ¥15.30633 | ¥45,919 |
| 5,000 | ¥14.61040 | ¥73,052 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

