
CK45-B3DD331KYGNA | |
|---|---|
DigiKey Part Number | 445-181693-ND |
Manufacturer | |
Manufacturer Product Number | CK45-B3DD331KYGNA |
Description | CAP CER 330PF 2KV RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3DD331KYGNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥36.20000 | ¥362 |
| 50 | ¥26.58000 | ¥1,329 |
| 100 | ¥23.66000 | ¥2,366 |
| 500 | ¥18.71600 | ¥9,358 |
| 1,000 | ¥17.19000 | ¥17,190 |
| 3,000 | ¥15.30633 | ¥45,919 |
| 5,000 | ¥14.61040 | ¥73,052 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

