Parametric Equivalent
Parametric Equivalent

CK45-B3DD331KYNNA | |
|---|---|
DigiKey Part Number | CK45-B3DD331KYNNA-ND |
Manufacturer | |
Manufacturer Product Number | CK45-B3DD331KYNNA |
Description | CAP CER 330PF 2KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3DD331KYNNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK45-B3DD331KYGNA | TDK | 702 | 445-181693-ND | ¥60.00000 | Parametric Equivalent |
| CK45-B3DD331KYVNA | TDK | 898 | 445-CK45-B3DD331KYVNA-ND | ¥60.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥17.19000 | ¥17,190 |
| Unit Price without JCT: | ¥17.19000 |
|---|---|
| Unit Price with JCT: | ¥18.90900 |



