

C4532C0G2A104K320KA | |
---|---|
DigiKey Part Number | 445-14970-2-ND - Tape & Reel (TR) 445-14970-1-ND - Cut Tape (CT) 445-14970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2A104K320KA |
Description | CAP CER 0.1UF 100V C0G 1812 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2A104K320KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥240.00000 | ¥240 |
10 | ¥158.40000 | ¥1,584 |
50 | ¥142.96000 | ¥7,148 |
100 | ¥122.44000 | ¥12,244 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥106.06400 | ¥53,032 |
1,000 | ¥96.18600 | ¥96,186 |
1,500 | ¥93.53133 | ¥140,297 |
2,500 | ¥90.58960 | ¥226,474 |
3,500 | ¥88.86943 | ¥311,043 |
5,000 | ¥87.21440 | ¥436,072 |
6,000 | ¥86.01567 | ¥516,094 |
12,000 | ¥83.78942 | ¥1,005,473 |
12,500 | ¥83.64944 | ¥1,045,618 |
Unit Price without JCT: | ¥240.00000 |
---|---|
Unit Price with JCT: | ¥264.00000 |