

C4532C0G2E104K320KN | |
---|---|
DigiKey Part Number | 445-15481-2-ND - Tape & Reel (TR) 445-15481-1-ND - Cut Tape (CT) 445-15481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2E104K320KN |
Description | CAP CER 0.1UF 250V C0G 1812 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2E104K320KN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥588.00000 | ¥588 |
10 | ¥416.60000 | ¥4,166 |
50 | ¥347.98000 | ¥17,399 |
100 | ¥326.74000 | ¥32,674 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥296.65200 | ¥148,326 |
1,000 | ¥285.10700 | ¥285,107 |
1,500 | ¥277.57600 | ¥416,364 |
2,500 | ¥269.94640 | ¥674,866 |
3,500 | ¥267.67143 | ¥936,850 |
5,000 | ¥265.41340 | ¥1,327,067 |
6,000 | ¥264.42017 | ¥1,586,521 |
Unit Price without JCT: | ¥588.00000 |
---|---|
Unit Price with JCT: | ¥646.80000 |