Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C2012X5R2E682M125AA | |
|---|---|
DigiKey Part Number | 445-14460-2-ND - Tape & Reel (TR) 445-14460-1-ND - Cut Tape (CT) 445-14460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R2E682M125AA |
Description | CAP CER 6800PF 250V X5R 0805 |
Customer Reference | |
Detailed Description | 6800 pF ±20% 250V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R2E682M125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2E682J125AA | TDK | 14,370 | 445-15293-1-ND | ¥58.00000 | Direct |
| C2012X5R2E682K125AA | TDK | 3,720 | 445-14459-1-ND | ¥27.00000 | Upgrade |
| C2012X7R2E682K125AA | TDK | 5,317 | 445-4450-1-ND | ¥27.00000 | Upgrade |
| C2012X7R2E682K125AM | TDK | 1,695 | 445-6060-1-ND | ¥28.00000 | Upgrade |
| C2012X7R2E682M125AA | TDK | 2,175 | 445-4451-1-ND | ¥27.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥5.13000 | ¥10,260 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |




