6800 pF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R2E682K125AA

DigiKey Part Number
445-14459-2-ND - Tape & Reel (TR)
445-14459-1-ND - Cut Tape (CT)
445-14459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R2E682K125AA
Description
CAP CER 6800PF 250V X5R 0805
Customer Reference
Detailed Description
6800 pF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R2E682K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,720
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥27.00000¥27
10¥14.80000¥148
50¥10.44000¥522
100¥9.07000¥907
500¥6.82000¥3,410
1,000¥6.12700¥6,127
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥5.39750¥10,795
4,000¥4.94200¥19,768
6,000¥4.71433¥28,286
10,000¥4.46190¥44,619
14,000¥4.31450¥60,403
20,000¥4.17285¥83,457
Manufacturers Standard Package
Unit Price without JCT:¥27.00000
Unit Price with JCT:¥29.70000