Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct


C1608JB1E105K080AC | |
|---|---|
DigiKey Part Number | 445-11236-2-ND - Tape & Reel (TR) 445-11236-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1E105K080AC |
Description | CAP CER 1UF 25V JB 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1E105K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB1V105K080AB | TDK | 5,268 | 445-11285-1-ND | ¥23.00000 | Upgrade |
| C1608X5R1E105K080AC | TDK | 137,189 | 445-5146-1-ND | ¥20.00000 | Similar |
| C1608X5R1H105K080AB | TDK | 392,375 | 445-7468-1-ND | ¥27.00000 | Similar |
| C1608X5R1V105K080AB | TDK | 25,753 | 445-7470-1-ND | ¥30.00000 | Similar |
| C1608X6S1E105K080AB | TDK | 4,277 | 445-7434-1-ND | ¥38.00000 | Similar |



