Direct



PL56-10-130B | |
|---|---|
DigiKey Part Number | MT3106-ND |
Manufacturer | |
Manufacturer Product Number | PL56-10-130B |
Description | PWR XFMR LAMINATED 56VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 11.2A, Series 5.6A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 11.2A, Series 5.6A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 56VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 76.20mm L x 64.00mm W | |
Height - Seated (Max) | 48.50mm | |
Voltage - Isolation | 3500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥3,696.16000 | ¥184,808 |
| Unit Price without JCT: | ¥3,696.16000 |
|---|---|
| Unit Price with JCT: | ¥4,065.77600 |



