



14A-56-10 | |
|---|---|
DigiKey Part Number | 595-1831-ND |
Manufacturer | |
Manufacturer Product Number | 14A-56-10 |
Description | PWR XFMR LAMINATED 56VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 11.2A, Series 5.6A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14A-56-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 11.2A, Series 5.6A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 56VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 76.20mm L x 63.50mm W | |
Height - Seated (Max) | 46.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥4,358.35000 | ¥174,334 |
| Unit Price without JCT: | ¥4,358.35000 |
|---|---|
| Unit Price with JCT: | ¥4,794.18500 |

