Similar

TLF14CB6830R2K1 | |
|---|---|
DigiKey Part Number | 587-2819-ND |
Manufacturer | |
Manufacturer Product Number | TLF14CB6830R2K1 |
Description | CMC 68MH 200MA 2LN TH |
Customer Reference | |
Detailed Description | 68 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 200mA DCR 6.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 68 mH @ 1 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 6.5Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.669" W (22.00mm x 17.00mm) | |
Height (Max) | 0.906" (23.00mm) | |
Package / Case | Vertical, 4 PC Pin |


