
B82731M2401A033 | |
|---|---|
DigiKey Part Number | 495-2764-ND |
Manufacturer | |
Manufacturer Product Number | B82731M2401A033 |
Description | CMC 68MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 3Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82731M2401A033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 68 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.827" L x 0.591" W (21.00mm x 15.00mm) | |
Height (Max) | 0.807" (20.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥354.00000 | ¥354 |
| 10 | ¥291.50000 | ¥2,915 |
| 25 | ¥269.76000 | ¥6,744 |
| 50 | ¥254.30000 | ¥12,715 |
| 100 | ¥239.77000 | ¥23,977 |
| 250 | ¥221.84400 | ¥55,461 |
| 800 | ¥201.04750 | ¥160,838 |
| 1,600 | ¥191.50813 | ¥306,413 |
| Unit Price without JCT: | ¥354.00000 |
|---|---|
| Unit Price with JCT: | ¥389.40000 |

