
NS10145T220MNV | |
---|---|
DigiKey Part Number | 587-4181-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NS10145T220MNV |
Description | FIXED IND 22UH 2.3A 68.4MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.3 A 68.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.87A | |
Shielding | Shielded | |
DC Resistance (DCR) | 68.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |