
NS10145T220MNVV | |
---|---|
DigiKey Part Number | 587-NS10145T220MNVVTR-ND - Tape & Reel (TR) 587-NS10145T220MNVVCT-ND - Cut Tape (CT) 587-NS10145T220MNVVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS10145T220MNVV |
Description | FIXED IND 22UH 2.3A 68.4MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 2.3 A 68.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.87A | |
Shielding | Shielded | |
DC Resistance (DCR) | 68.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥169.00000 | ¥169 |
10 | ¥139.00000 | ¥1,390 |
25 | ¥128.64000 | ¥3,216 |
50 | ¥121.26000 | ¥6,063 |
100 | ¥114.33000 | ¥11,433 |
250 | ¥105.76400 | ¥26,441 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥99.72600 | ¥49,863 |
1,000 | ¥94.03700 | ¥94,037 |
1,500 | ¥90.86467 | ¥136,297 |
2,500 | ¥87.02360 | ¥217,559 |
3,500 | ¥84.58400 | ¥296,044 |
5,000 | ¥82.07560 | ¥410,378 |
12,500 | ¥79.82528 | ¥997,816 |
Unit Price without JCT: | ¥169.00000 |
---|---|
Unit Price with JCT: | ¥185.90000 |