Similar

N08DPB181K | |
|---|---|
DigiKey Part Number | N08DPB181K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | N08DPB181K |
Description | FIXED IND 180UH 680MA 750 MOHM |
Customer Reference | |
Detailed Description | 180 µH Unshielded Inductor 680 mA 750mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | N08DPB181K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.8MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.417" L x 0.354" W (10.60mm x 9.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |


