
MSASH21GSB5103KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH21GSB5103KTNA01TR-ND - Tape & Reel (TR) 587-MSASH21GSB5103KTNA01CT-ND - Cut Tape (CT) 587-MSASH21GSB5103KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH21GSB5103KTNA01 |
Description | CAP CER 10000PF 100V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH21GSB5103KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK212BJ103KG-T | Taiyo Yuden | 5,445 | 587-HMK212BJ103KG-TCT-ND | ¥37.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥20.90000 | ¥209 |
| 50 | ¥14.96000 | ¥748 |
| 100 | ¥13.13000 | ¥1,313 |
| 500 | ¥10.05400 | ¥5,027 |
| 1,000 | ¥9.10900 | ¥9,109 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥7.94200 | ¥23,826 |
| 6,000 | ¥7.37167 | ¥44,230 |
| 9,000 | ¥7.08611 | ¥63,775 |
| 15,000 | ¥6.76987 | ¥101,548 |
| 21,000 | ¥6.58500 | ¥138,285 |
| 30,000 | ¥6.40723 | ¥192,217 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

