10000 pF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMK212BJ103KG-T

DigiKey Part Number
587-HMK212BJ103KG-TTR-ND - Tape & Reel (TR)
587-HMK212BJ103KG-TCT-ND - Cut Tape (CT)
587-HMK212BJ103KG-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK212BJ103KG-T
Description
CAP CER 10000PF 100V X5R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,445
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥37.00000¥37
10¥20.90000¥209
50¥14.96000¥748
100¥13.13000¥1,313
500¥10.05400¥5,027
1,000¥9.10900¥9,109
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥7.94200¥23,826
6,000¥7.37167¥44,230
9,000¥7.08611¥63,775
15,000¥6.76987¥101,548
21,000¥6.58500¥138,285
30,000¥6.40723¥192,217
Manufacturers Standard Package
Unit Price without JCT:¥37.00000
Unit Price with JCT:¥40.70000