Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMAST21GBB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MMAST21GBB5106MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMAST21GBB5106MTNA01 |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMAST21GBB5106MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBAST21GBB5106MTNA01 | Taiyo Yuden | 0 | 587-MBAST21GBB5106MTNA01TR-ND | ¥10.85067 | Parametric Equivalent |
| MCAST21GBB5106MTNA01 | Taiyo Yuden | 2,840 | 587-MCAST21GBB5106MTNA01CT-ND | ¥48.00000 | Parametric Equivalent |
| MCAST21GBB5106MTNA1J | Taiyo Yuden | 0 | 587-MCAST21GBB5106MTNA1JTR-ND | ¥10.85067 | Parametric Equivalent |
| MLAST21GBB5106MTNA01 | Taiyo Yuden | 0 | 587-MLAST21GBB5106MTNA01TR-ND | ¥5.97200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥10.85067 | ¥32,552 |
| Unit Price without JCT: | ¥10.85067 |
|---|---|
| Unit Price with JCT: | ¥11.93574 |



-1,45mm.jpg)
