-1,45mm.jpg)
MCAST21GBB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST21GBB5106MTNA01TR-ND - Tape & Reel (TR) 587-MCAST21GBB5106MTNA01CT-ND - Cut Tape (CT) 587-MCAST21GBB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST21GBB5106MTNA01 |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST21GBB5106MTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥28.40000 | ¥284 |
| 50 | ¥20.58000 | ¥1,029 |
| 100 | ¥18.18000 | ¥1,818 |
| 500 | ¥14.16000 | ¥7,080 |
| 1,000 | ¥12.92100 | ¥12,921 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥11.39300 | ¥34,179 |
| 6,000 | ¥10.64667 | ¥63,880 |
| 9,000 | ¥10.27267 | ¥92,454 |
| 15,000 | ¥9.85847 | ¥147,877 |
| 21,000 | ¥9.61638 | ¥201,944 |
| 30,000 | ¥9.38343 | ¥281,503 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

