MMASE105SB7104KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 40,270
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥1.02640

Parametric Equivalent


Taiyo Yuden
In Stock: 12,383
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥1.44400
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 6,665
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥1.44400
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,845
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 4,215,059
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 357,193
Unit Price: ¥30.00000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 710,182
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 43,783
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 32,996
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 326,921
Unit Price: ¥17.00000
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASE105SB7104KFNA01

DigiKey Part Number
587-MMASE105SB7104KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASE105SB7104KFNA01
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASE105SB7104KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (64)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMF105B7104KVHFTaiyo Yuden40,270587-6563-1-ND¥17.00000Parametric Equivalent
MAASE105SB7104KFCA01Taiyo Yuden0587-MAASE105SB7104KFCA01TR-ND¥1.02640Parametric Equivalent
MAASE105SB7104KFNA01Taiyo Yuden12,383587-MAASE105SB7104KFNA01CT-ND¥17.00000Parametric Equivalent
MBASE105SB7104KFNA01Taiyo Yuden0587-MBASE105SB7104KFNA01TR-ND¥1.44400Parametric Equivalent
MCASE105SB7104KFNA01Taiyo Yuden6,665587-MCASE105SB7104KFNA01CT-ND¥17.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.44400¥14,440
Manufacturers Standard Package
Unit Price without JCT:¥1.44400
Unit Price with JCT:¥1.58840