MAASE105SB7104KFCA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 40,270
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 12,383
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 6,665
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 32,996
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 326,921
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


WEC
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,562,296
Unit Price: ¥25.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.52158
Datasheet

Parametric Equivalent


KEMET
In Stock: 92,102
Unit Price: ¥23.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.20014
Datasheet

Parametric Equivalent


TDK
In Stock: 1,053,550
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 29,999
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ¥32.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ¥4.88304
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASE105SB7104KFCA01

DigiKey Part Number
587-MAASE105SB7104KFCA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAASE105SB7104KFCA01
Description
MLCC, 0.1 UF, 10 %, X7R, -55 TO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMF105B7104KVHFTaiyo Yuden40,270587-6563-1-ND¥17.00000Parametric Equivalent
MAASE105SB7104KFNA01Taiyo Yuden12,383587-MAASE105SB7104KFNA01CT-ND¥17.00000Parametric Equivalent
MCASE105SB7104KFNA01Taiyo Yuden6,665587-MCASE105SB7104KFNA01CT-ND¥17.00000Parametric Equivalent
AC0402KPX7R7BB104YAGEO32,99613-AC0402KPX7R7BB104CT-ND¥17.00000Parametric Equivalent
AC0402KRX7R7BB104YAGEO326,921311-3026-1-ND¥17.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.02640¥10,264
20,000¥1.02370¥20,474
Manufacturers Standard Package
Unit Price without JCT:¥1.02640
Unit Price with JCT:¥1.12904