Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASG31LAB7106KTNB25 | |
|---|---|
DigiKey Part Number | 587-MLASG31LAB7106KTNB25TR-ND - Tape & Reel (TR) 587-MLASG31LAB7106KTNB25CT-ND - Cut Tape (CT) 587-MLASG31LAB7106KTNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLASG31LAB7106KTNB25 |
Description | CAP CER 10UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASG31LAB7106KTNB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥83.00000 | ¥83 |
| 10 | ¥50.90000 | ¥509 |
| 50 | ¥39.38000 | ¥1,969 |
| 100 | ¥34.22000 | ¥3,422 |
| 500 | ¥28.56200 | ¥14,281 |
| 1,000 | ¥26.65800 | ¥26,658 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥23.88000 | ¥47,760 |
| 4,000 | ¥23.45000 | ¥93,800 |
| 6,000 | ¥21.80617 | ¥130,837 |
| 10,000 | ¥21.03930 | ¥210,393 |
| 14,000 | ¥20.59079 | ¥288,271 |
| 20,000 | ¥20.15955 | ¥403,191 |
| 24,000 | ¥19.95517 | ¥478,924 |
| 48,000 | ¥19.26683 | ¥924,808 |
| 50,000 | ¥19.23030 | ¥961,515 |
| Unit Price without JCT: | ¥83.00000 |
|---|---|
| Unit Price with JCT: | ¥91.30000 |











