
MCJCG31LBB7106KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCG31LBB7106KTPA01TR-ND - Tape & Reel (TR) 587-MCJCG31LBB7106KTPA01CT-ND - Cut Tape (CT) 587-MCJCG31LBB7106KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCG31LBB7106KTPA01 |
Description | CAP CER 10UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCG31LBB7106KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥206.00000 | ¥206 |
| 10 | ¥134.10000 | ¥1,341 |
| 50 | ¥105.50000 | ¥5,275 |
| 100 | ¥96.65000 | ¥9,665 |
| 500 | ¥81.70600 | ¥40,853 |
| 1,000 | ¥77.08500 | ¥77,085 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥73.28050 | ¥146,561 |
| 4,000 | ¥70.14775 | ¥280,591 |
| 6,000 | ¥68.57867 | ¥411,472 |
| 10,000 | ¥66.83870 | ¥668,387 |
| 14,000 | ¥65.82186 | ¥921,506 |
| 20,000 | ¥64.84330 | ¥1,296,866 |
| Unit Price without JCT: | ¥206.00000 |
|---|---|
| Unit Price with JCT: | ¥226.60000 |

