Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCRLJ103SC7104MFNA1J | |
|---|---|
DigiKey Part Number | 587-MCRLJ103SC7104MFNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCRLJ103SC7104MFNA1J |
Description | CAP CER 0.1UF 6.3V X7S 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0204 (0510 Metric) |
Capacitance | Size / Dimension 0.020" L x 0.039" W (0.52mm x 1.00mm) |
Tolerance ±20% | Thickness (Max) 0.014" (0.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRLJ103SC7104MFNA01 | Taiyo Yuden | 0 | 587-MBRLJ103SC7104MFNA01TR-ND | ¥3.96450 | Parametric Equivalent |
| MCRLJ103SC7104MFNA01 | Taiyo Yuden | 10,000 | 587-MCRLJ103SC7104MFNA01CT-ND | ¥25.00000 | Parametric Equivalent |
| MLRLJ103SC7104MFNA01 | Taiyo Yuden | 0 | 587-MLRLJ103SC7104MFNA01TR-ND | ¥3.96450 | Parametric Equivalent |
| MMRLJ103SC7104MFNA01 | Taiyo Yuden | 0 | 587-MMRLJ103SC7104MFNA01TR-ND | ¥3.96450 | Parametric Equivalent |
| MSRLJ103SC7104MFNA01 | Taiyo Yuden | 12,761 | 587-MSRLJ103SC7104MFNA01CT-ND | ¥25.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.96450 | ¥39,645 |
| Unit Price without JCT: | ¥3.96450 |
|---|---|
| Unit Price with JCT: | ¥4.36095 |






