
MSRLJ103SC7104MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSRLJ103SC7104MFNA01TR-ND - Tape & Reel (TR) 587-MSRLJ103SC7104MFNA01CT-ND - Cut Tape (CT) 587-MSRLJ103SC7104MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRLJ103SC7104MFNA01 |
Description | CAP CER 0.1UF 6.3V X7S 0204 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSRLJ103SC7104MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥13.30000 | ¥133 |
| 50 | ¥9.24000 | ¥462 |
| 100 | ¥8.03000 | ¥803 |
| 500 | ¥5.99600 | ¥2,998 |
| 1,000 | ¥5.37100 | ¥5,371 |
| 2,500 | ¥4.71160 | ¥11,779 |
| 5,000 | ¥4.31520 | ¥21,576 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.98930 | ¥39,893 |
| 20,000 | ¥3.72125 | ¥74,425 |
| 30,000 | ¥3.58693 | ¥107,608 |
| 50,000 | ¥3.43824 | ¥171,912 |
| 70,000 | ¥3.35133 | ¥234,593 |
| 100,000 | ¥3.26771 | ¥326,771 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

