Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCT168BB7473MTPA1J | |
|---|---|
DigiKey Part Number | 587-MCJCT168BB7473MTPA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCT168BB7473MTPA1J |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCT168BB7473MTPA1J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCT168BB7473MTPA01 | Taiyo Yuden | 0 | 587-MBJCT168BB7473MTPA01TR-ND | ¥10.27533 | Parametric Equivalent |
| MCJCT168BB7473MTPA01 | Taiyo Yuden | 0 | 587-MCJCT168BB7473MTPA01TR-ND | ¥10.55000 | Parametric Equivalent |
| MMJCT168BB7473MTPA01 | Taiyo Yuden | 0 | 587-MMJCT168BB7473MTPA01TR-ND | ¥9.41933 | Parametric Equivalent |
| C0603X473M3RECAUTO | KEMET | 0 | C0603X473M3RECAUTO-ND | ¥5.00738 | Parametric Equivalent |
| C0603X473M3RECTU | KEMET | 0 | 399-C0603X473M3RECTUTR-ND | ¥4.08150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥10.55000 | ¥31,650 |
| Unit Price without JCT: | ¥10.55000 |
|---|---|
| Unit Price with JCT: | ¥11.60500 |






