MSASU063SCG300JFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥1.12387
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥1.12387
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥1.12387
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥0.83700
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥1.12387
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥0.83700
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 34,750
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥12.66800
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 10,195
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ¥0.64072
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 59,400
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ¥0.61050
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: ¥123.97493
Datasheet
30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU063SCG300JFNA01

DigiKey Part Number
587-MSASU063SCG300JFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSASU063SCG300JFNA01
Description
CAP CER 30PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU063SCG300JFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASU063SCG300JFNA01Taiyo Yuden0587-MBASU063SCG300JFNA01TR-ND¥1.12387Parametric Equivalent
MCASU063SCG300JFNA01Taiyo Yuden0587-MCASU063SCG300JFNA01TR-ND¥1.12387Parametric Equivalent
MCASU063SCG300JFNA1JTaiyo Yuden0587-MCASU063SCG300JFNA1JTR-ND¥1.12387Parametric Equivalent
MLASU063SCG300JFNA01Taiyo Yuden0587-MLASU063SCG300JFNA01TR-ND¥0.83700Parametric Equivalent
MMASU063SCG300JFNA01Taiyo Yuden0587-MMASU063SCG300JFNA01TR-ND¥1.12387Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥0.83700¥12,555
Manufacturers Standard Package
Unit Price without JCT:¥0.83700
Unit Price with JCT:¥0.92070