30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG300J50NT

DigiKey Part Number
4713-GMC02CG300J50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG300J50NTCT-ND - Cut Tape (CT)
4713-GMC02CG300J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG300J50NT
Description
CAP0201 COG 30PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥3.70000¥37
50¥2.46000¥123
100¥2.09000¥209
500¥1.46600¥733
1,000¥1.27500¥1,275
2,500¥1.07280¥2,682
5,000¥0.95260¥4,763
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥0.80413¥12,062
30,000¥0.73177¥21,953
45,000¥0.69562¥31,303
75,000¥0.65552¥49,164
105,000¥0.63210¥66,370
150,000¥0.60959¥91,438
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000