
MCASU063SCG1R8BFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG1R8BFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG1R8BFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG1R8BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG1R8BFNA01 |
Description | CAP CER 1.8 PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
EDA/CAD Models | MCASU063SCG1R8BFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMT02CG1R8B50NT15 | Cal-Chip Electronics, Inc. | 14,940 | 4713-GMT02CG1R8B50NT15CT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.70000 | ¥57 |
| 50 | ¥3.76000 | ¥188 |
| 100 | ¥3.21000 | ¥321 |
| 500 | ¥2.28400 | ¥1,142 |
| 1,000 | ¥2.00300 | ¥2,003 |
| 2,500 | ¥1.70640 | ¥4,266 |
| 5,000 | ¥1.52860 | ¥7,643 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥1.31000 | ¥19,650 |
| 30,000 | ¥1.20313 | ¥36,094 |
| 45,000 | ¥1.14971 | ¥51,737 |
| 75,000 | ¥1.09049 | ¥81,787 |
| 105,000 | ¥1.05590 | ¥110,870 |
| 150,000 | ¥1.02263 | ¥153,394 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

