
GMT02CG1R8B50NT15 | |
|---|---|
DigiKey Part Number | 4713-GMT02CG1R8B50NT15TR-ND - Tape & Reel (TR) 4713-GMT02CG1R8B50NT15CT-ND - Cut Tape (CT) 4713-GMT02CG1R8B50NT15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT02CG1R8B50NT15 |
Description | CAP0201 COG 1.8PF .1PF 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU063SCG1R8BFNA01 | Taiyo Yuden | 29,550 | 587-MCASU063SCG1R8BFNA01CT-ND | ¥0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.00000 | ¥60 |
| 50 | ¥4.02000 | ¥201 |
| 100 | ¥3.42000 | ¥342 |
| 500 | ¥2.46000 | ¥1,230 |
| 1,000 | ¥2.16000 | ¥2,160 |
| 2,500 | ¥1.84880 | ¥4,622 |
| 5,000 | ¥1.66080 | ¥8,304 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥1.42973 | ¥21,446 |
| 30,000 | ¥1.31687 | ¥39,506 |
| 45,000 | ¥1.26031 | ¥56,714 |
| 75,000 | ¥1.19773 | ¥89,830 |
| 105,000 | ¥1.16114 | ¥121,920 |
| 150,000 | ¥1.12596 | ¥168,894 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

