Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LLBHB1608KKT4R7M | |
|---|---|
DigiKey Part Number | 587-LLBHB1608KKT4R7MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLBHB1608KKT4R7M |
Description | FIXED IND 4.7UH 500MA 730 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 500 mA 730mOhm Max 0603 (1608 Metric) |
Category | Current - Saturation (Isat) 370mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 730mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLBHB1608KKT4R7MG | Taiyo Yuden | 0 | 587-LLBHB1608KKT4R7MGTR-ND | ¥18.89033 | Parametric Equivalent |
| LSBHB1608KKT4R7M | Taiyo Yuden | 3,923 | 587-LSBHB1608KKT4R7MCT-ND | ¥25.00000 | Parametric Equivalent |
| LSBHB1608KKT4R7MG | Taiyo Yuden | 1,117 | 587-LSBHB1608KKT4R7MGCT-ND | ¥38.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥12.38367 | ¥37,151 |
| Unit Price without JCT: | ¥12.38367 |
|---|---|
| Unit Price with JCT: | ¥13.62204 |




