


LSBHB1608KKT4R7MG | |
|---|---|
DigiKey Part Number | 587-LSBHB1608KKT4R7MGTR-ND - Tape & Reel (TR) 587-LSBHB1608KKT4R7MGCT-ND - Cut Tape (CT) 587-LSBHB1608KKT4R7MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSBHB1608KKT4R7MG |
Description | FIXED IND 4.7UH 500MA 730 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 500 mA 730mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSBHB1608KKT4R7MG Models |
Category | Current - Saturation (Isat) 370mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 730mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSBHB1608KKT4R7M | Taiyo Yuden | 3,923 | 587-LSBHB1608KKT4R7MCT-ND | ¥25.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥31.90000 | ¥319 |
| 100 | ¥26.22000 | ¥2,622 |
| 1,000 | ¥21.56600 | ¥21,566 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥19.64600 | ¥58,938 |
| 6,000 | ¥18.52500 | ¥111,150 |
| 9,000 | ¥17.89967 | ¥161,097 |
| 15,000 | ¥17.14247 | ¥257,137 |
| 21,000 | ¥16.66176 | ¥349,897 |
| 30,000 | ¥16.16730 | ¥485,019 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

