
MBASU063SCG0R3BFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU063SCG0R3BFNA01TR-ND - Tape & Reel (TR) 587-MBASU063SCG0R3BFNA01CT-ND - Cut Tape (CT) 587-MBASU063SCG0R3BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU063SCG0R3BFNA01 |
Description | CAP CER 0.3PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU063SCG0R3BFNA01 | Taiyo Yuden | 29,880 | 587-MCASU063SCG0R3BFNA01CT-ND | ¥17.00000 | Parametric Equivalent |
| GJM0335C1HR30BB01D | Murata Electronics | 13,043 | 490-GJM0335C1HR30BB01DCT-ND | ¥17.00000 | Parametric Equivalent |
| GMC02CG0R3B50NT | Cal-Chip Electronics, Inc. | 15,000 | 4713-GMC02CG0R3B50NTCT-ND | ¥17.00000 | Parametric Equivalent |
| GRT0335C1HR30BA02D | Murata Electronics | 12,330 | 490-GRT0335C1HR30BA02DCT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.50000 | ¥65 |
| 50 | ¥4.42000 | ¥221 |
| 100 | ¥3.79000 | ¥379 |
| 500 | ¥2.72600 | ¥1,363 |
| 1,000 | ¥2.40000 | ¥2,400 |
| 2,500 | ¥2.05600 | ¥5,140 |
| 5,000 | ¥1.85000 | ¥9,250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥1.59560 | ¥23,934 |
| 30,000 | ¥1.47137 | ¥44,141 |
| 45,000 | ¥1.40918 | ¥63,413 |
| 75,000 | ¥1.34032 | ¥100,524 |
| 105,000 | ¥1.30007 | ¥136,507 |
| 150,000 | ¥1.26137 | ¥189,206 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

