
GMC02CG0R3B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG0R3B50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG0R3B50NTCT-ND - Cut Tape (CT) 4713-GMC02CG0R3B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG0R3B50NT |
Description | CAP0201 COG .3PF .1PF 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.30000 | ¥33 |
| 50 | ¥2.20000 | ¥110 |
| 100 | ¥1.86000 | ¥186 |
| 500 | ¥1.29000 | ¥645 |
| 1,000 | ¥1.11800 | ¥1,118 |
| 2,500 | ¥0.93800 | ¥2,345 |
| 5,000 | ¥0.83020 | ¥4,151 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.69740 | ¥10,461 |
| 30,000 | ¥0.63277 | ¥18,983 |
| 45,000 | ¥0.60040 | ¥27,018 |
| 75,000 | ¥0.56459 | ¥42,344 |
| 105,000 | ¥0.54365 | ¥57,083 |
| 150,000 | ¥0.52353 | ¥78,530 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

