
LSXBD6060MKT470ME | |
|---|---|
DigiKey Part Number | 587-LSXBD6060MKT470METR-ND - Tape & Reel (TR) 587-LSXBD6060MKT470MECT-ND - Cut Tape (CT) 587-LSXBD6060MKT470MEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD6060MKT470ME |
Description | FIXED IND 47UH 460MA 1.05 OHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 460 mA 1.05Ohm Nonstandard |
Category | Current - Saturation (Isat) 520mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.05Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND6060MKT470MMG | Taiyo Yuden | 0 | 587-LBXND6060MKT470MMGTR-ND | ¥38.84300 | MFR Recommended |
| LCXND6060MKT470MMG | Taiyo Yuden | 0 | 587-LCXND6060MKT470MMGTR-ND | ¥41.44500 | MFR Recommended |
| LMXND6060MKT470MMG | Taiyo Yuden | 0 | 587-LMXND6060MKT470MMGTR-ND | ¥38.84300 | MFR Recommended |
| LSXND6060MKT470MMG | Taiyo Yuden | 1,000 | 587-LSXND6060MKT470MMGCT-ND | ¥42.00000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥32.88100 | ¥32,881 |
| Unit Price without JCT: | ¥32.88100 |
|---|---|
| Unit Price with JCT: | ¥36.16910 |

