
LSXND6060MKT470MMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060MKT470MMGTR-ND - Tape & Reel (TR) 587-LSXND6060MKT470MMGCT-ND - Cut Tape (CT) 587-LSXND6060MKT470MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060MKT470MMG |
Description | FIXED IND 47UH 460MA 1.158 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 460 mA 1.158Ohm Max 2424 (6060 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.158Ohm Max |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 520mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥34.70000 | ¥347 |
| 100 | ¥28.60000 | ¥2,860 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥23.51700 | ¥23,517 |
| 2,000 | ¥22.17250 | ¥44,345 |
| 3,000 | ¥21.42300 | ¥64,269 |
| 5,000 | ¥20.51520 | ¥102,576 |
| 7,000 | ¥19.93871 | ¥139,571 |
| 10,000 | ¥19.34580 | ¥193,458 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

