


LMK212B7475MG-T | |
|---|---|
DigiKey Part Number | 587-4917-2-ND - Tape & Reel (TR) 587-4917-1-ND - Cut Tape (CT) 587-4917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212B7475MG-T |
Description | CAP CER 4.7UF 10V X7R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212B7475MG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212B7475MG-T | Taiyo Yuden | 0 | 587-EMK212B7475MG-TCT-ND | ¥40.00000 | Direct |
| LMK212AB7475MD-TR | Taiyo Yuden | 0 | 587-4920-1-ND | ¥52.00000 | Direct |
| EMK212BB7475KD-T | Taiyo Yuden | 5,528 | 587-4877-1-ND | ¥53.00000 | Upgrade |
| EMK212BB7475MD-T | Taiyo Yuden | 0 | 587-4878-1-ND | ¥57.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥18.80000 | ¥188 |
| 50 | ¥13.32000 | ¥666 |
| 100 | ¥11.68000 | ¥1,168 |
| 500 | ¥8.89400 | ¥4,447 |
| 1,000 | ¥8.03500 | ¥8,035 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥6.97600 | ¥20,928 |
| 6,000 | ¥6.45883 | ¥38,753 |
| 9,000 | ¥6.20000 | ¥55,800 |
| 15,000 | ¥5.91320 | ¥88,698 |
| 21,000 | ¥5.74557 | ¥120,657 |
| 30,000 | ¥5.58440 | ¥167,532 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

