Direct



EMK212B7475MG-T | |
|---|---|
DigiKey Part Number | 587-EMK212B7475MG-TTR-ND - Tape & Reel (TR) 587-EMK212B7475MG-TCT-ND - Cut Tape (CT) 587-EMK212B7475MG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212B7475MG-T |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212B7475MG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASE21GSB7475MTNA01 | Taiyo Yuden | 2,850 | 587-MSASE21GSB7475MTNA01CT-ND | ¥42.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥9.16900 | ¥27,507 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |


