MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LLXBD5050YKL470M | |
|---|---|
DigiKey Part Number | 587-LLXBD5050YKL470MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXBD5050YKL470M |
Description | FIXED IND 47UH 900MA 310 MOHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 900 mA 310mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 310mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 6MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND5050YKL470MMG | Taiyo Yuden | 0 | 587-LBXND5050YKL470MMGTR-ND | ¥35.30467 | MFR Recommended |
| LCXND5050YKL470MMG | Taiyo Yuden | 1,303 | 587-LCXND5050YKL470MMGCT-ND | ¥68.00000 | MFR Recommended |
| LLXND5050YKL470MMG | Taiyo Yuden | 0 | 587-LLXND5050YKL470MMGTR-ND | ¥20.81667 | MFR Recommended |
| LMXND5050YKL470MMG | Taiyo Yuden | 0 | 587-LMXND5050YKL470MMGTR-ND | ¥35.30467 | MFR Recommended |




