Parametric Equivalent
Parametric Equivalent

LLXND5050YKL470MMG | |
|---|---|
DigiKey Part Number | 587-LLXND5050YKL470MMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXND5050YKL470MMG |
Description | FIXED IND 47UH 900MA 310 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 900 mA 310mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 310mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 6MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND5050YKL470MMG | Taiyo Yuden | 0 | 587-LBXND5050YKL470MMGTR-ND | ¥35.30467 | Parametric Equivalent |
| LMXND5050YKL470MMG | Taiyo Yuden | 0 | 587-LMXND5050YKL470MMGTR-ND | ¥35.30467 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥20.81667 | ¥31,225 |
| Unit Price without JCT: | ¥20.81667 |
|---|---|
| Unit Price with JCT: | ¥22.89834 |


