Parametric Equivalent

LLQCA201212T100M | |
|---|---|
DigiKey Part Number | 587-LLQCA201212T100MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQCA201212T100M |
Description | FIXED IND 10UH 200MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 200 mA 1.2Ohm 0805 (2012 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.2Ohm |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSQCA201212T100M | Taiyo Yuden | 2,696 | 587-LSQCA201212T100MCT-ND | ¥23.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥11.73167 | ¥35,195 |
| Unit Price without JCT: | ¥11.73167 |
|---|---|
| Unit Price with JCT: | ¥12.90484 |


