
LSQCA201212T100M | |
|---|---|
DigiKey Part Number | 587-LSQCA201212T100MTR-ND - Tape & Reel (TR) 587-LSQCA201212T100MCT-ND - Cut Tape (CT) 587-LSQCA201212T100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQCA201212T100M |
Description | FIXED IND 10UH 200MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 200 mA 1.2Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA201212T100M Models |
Category | DC Resistance (DCR) 1.2Ohm |
Mfr | Frequency - Self Resonant 40MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 |
Inductance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height - Seated (Max) 0.057" (1.45mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥19.40000 | ¥194 |
| 100 | ¥15.94000 | ¥1,594 |
| 1,000 | ¥13.10700 | ¥13,107 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥11.93933 | ¥35,818 |
| 6,000 | ¥11.25733 | ¥67,544 |
| 9,000 | ¥10.87700 | ¥97,893 |
| 15,000 | ¥10.41640 | ¥156,246 |
| 21,000 | ¥10.12386 | ¥212,601 |
| 30,000 | ¥9.82307 | ¥294,692 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

